


GBJ1508-BP | |
|---|---|
DigiKey Part Number | GBJ1508-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1508-BP |
Description | BRIDGE RECT 1PHASE 800V 15A GBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ1508-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 15 | 0,93267 € | 13,99 € |
| 105 | 0,67038 € | 70,39 € |
| 510 | 0,53298 € | 271,82 € |
| 1.005 | 0,48866 € | 491,10 € |
| 2.010 | 0,45051 € | 905,53 € |
| 5.010 | 0,40936 € | 2.050,89 € |
| 10.005 | 0,40097 € | 4.011,70 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |



