


FSM27HL-TP | |
|---|---|
DigiKey Part Number | 353-FSM27HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSM27HL-TP |
Description | DIODE STANDARD 1000V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04689 € | 117,23 € |
| 5.000 | 0,04199 € | 209,95 € |
| 7.500 | 0,03949 € | 296,17 € |
| 12.500 | 0,03668 € | 458,50 € |
| 17.500 | 0,03502 € | 612,85 € |
| 25.000 | 0,03340 € | 835,00 € |
| 62.500 | 0,02984 € | 1.865,00 € |
| 125.000 | 0,02764 € | 3.455,00 € |
| 250.000 | 0,02582 € | 6.455,00 € |
| Unit Price without VAT: | 0,04689 € |
|---|---|
| Unit Price with VAT: | 0,05580 € |

