Diode 400 V 1A Surface Mount SOD-123HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount SOD-123HL
SOD 123HL

FSM14HL-TP

DigiKey Part Number
353-FSM14HL-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSM14HL-TP
Description
DIODE STANDARD 400V 1A SOD123HL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123HL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HL
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03863 €96,57 €
5.0000,03449 €172,45 €
7.5000,03237 €242,78 €
12.5000,02999 €374,88 €
17.5000,02858 €500,15 €
25.0000,02721 €680,25 €
62.5000,02419 €1.511,88 €
125.0000,02233 €2.791,25 €
250.0000,02077 €5.192,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03863 €
Unit Price with VAT:0,04597 €