


FSM12PL-TP | |
|---|---|
DigiKey Part Number | 353-FSM12PL-TP-ND |
Manufacturer | |
Manufacturer Product Number | FSM12PL-TP |
Description | DIODE STANDARD 100V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09027 € | 225,68 € |
| Unit Price without VAT: | 0,09027 € |
|---|---|
| Unit Price with VAT: | 0,10742 € |

