



FS2M-LTP | |
|---|---|
DigiKey Part Number | FS2M-LTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS2M-LTP |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12198 € | 609,90 € |
| 10.000 | 0,11208 € | 1.120,80 € |
| 15.000 | 0,10704 € | 1.605,60 € |
| 25.000 | 0,10137 € | 2.534,25 € |
| 35.000 | 0,09801 € | 3.430,35 € |
| 50.000 | 0,09628 € | 4.814,00 € |
| Unit Price without VAT: | 0,12198 € |
|---|---|
| Unit Price with VAT: | 0,14516 € |

