



FS2D-LTP | |
|---|---|
DigiKey Part Number | FS2D-LTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS2D-LTP |
Description | DIODE STANDARD 200V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05438 € | 271,90 € |
| 10.000 | 0,04926 € | 492,60 € |
| 15.000 | 0,04665 € | 699,75 € |
| 25.000 | 0,04372 € | 1.093,00 € |
| 35.000 | 0,04198 € | 1.469,30 € |
| 50.000 | 0,04029 € | 2.014,50 € |
| 125.000 | 0,03658 € | 4.572,50 € |
| Unit Price without VAT: | 0,05438 € |
|---|---|
| Unit Price with VAT: | 0,06471 € |

