FS1ME-TP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Comchip Technology
In Stock: 0
Unit Price: 0,07301 €
Datasheet

Upgrade


onsemi
In Stock: 47.725
Unit Price: 0,26000 €
Datasheet

Upgrade


onsemi
In Stock: 418.772
Unit Price: 0,22000 €
Datasheet

Similar


Comchip Technology
In Stock: 191.617
Unit Price: 0,28000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 9.018
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 2.688
Unit Price: 0,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.432
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 132.290
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.572
Unit Price: 0,58000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.701
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 19.710
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 139.340
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 142.457
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 44.929
Unit Price: 0,29000 €
Datasheet
Diode 1000 V 1A Surface Mount SMAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SMAE
Micro Commercial Components Corporate Video

FS1ME-TP

DigiKey Part Number
FS1ME-TPMSTR-ND - Tape & Reel (TR)
FS1ME-TPMSCT-ND - Cut Tape (CT)
FS1ME-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1ME-TP
Description
DIODE STANDARD 1000V 1A SMAE
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMAE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAE
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes