


FS1DE-TP | |
|---|---|
DigiKey Part Number | 1505-FS1DE-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS1DE-TP |
Description | DIODE STANDARD 200V 1A SMAE |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMAE |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1D-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | ES1D-M3/5AT-ND | 0,08616 € | Similar |
| FR1D | Diotec Semiconductor | 6.424 | 4878-FR1DCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03490 € | 209,40 € |
| 12.000 | 0,03145 € | 377,40 € |
| 18.000 | 0,02969 € | 534,42 € |
| 30.000 | 0,02771 € | 831,30 € |
| 42.000 | 0,02654 € | 1.114,68 € |
| 60.000 | 0,02540 € | 1.524,00 € |
| 150.000 | 0,02290 € | 3.435,00 € |
| 300.000 | 0,02136 € | 6.408,00 € |
| Unit Price without VAT: | 0,03490 € |
|---|---|
| Unit Price with VAT: | 0,04153 € |

