FR603GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,21728 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,25210 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,21728 €
Datasheet
Diode 200 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 6A Through Hole R-6
Micro Commercial Components Corporate Video

FR603GP-TP

DigiKey Part Number
FR603GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR603GP-TP
Description
DIODE STANDARD 200V 6A R6
Customer Reference
Detailed Description
Diode 200 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,44720 €223,60 €
1.0000,40792 €407,92 €
1.5000,38791 €581,87 €
2.5000,36542 €913,55 €
3.5000,35210 €1.232,35 €
5.0000,33916 €1.695,80 €
12.5000,32272 €4.034,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44720 €
Unit Price with VAT:0,53217 €