


FR503GP-TP | |
|---|---|
DigiKey Part Number | FR503GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR503GP-TP |
Description | DIODE STANDARD 200V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,22538 € | 270,46 € |
| 2.400 | 0,20546 € | 493,10 € |
| 3.600 | 0,19531 € | 703,12 € |
| 6.000 | 0,18390 € | 1.103,40 € |
| 8.400 | 0,17715 € | 1.488,06 € |
| 12.000 | 0,17058 € | 2.046,96 € |
| 30.000 | 0,16136 € | 4.840,80 € |
| Unit Price without VAT: | 0,22538 € |
|---|---|
| Unit Price with VAT: | 0,26820 € |

