Diode 600 V 3A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR3JBFL-TP

DigiKey Part Number
353-FR3JBFL-TP-ND
Manufacturer
Manufacturer Product Number
FR3JBFL-TP
Description
DIODE STANDARD 600V 3A SMBF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMBF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,05108 €255,40 €
Unit Price without VAT:0,05108 €
Unit Price with VAT:0,06079 €