


FR307GP-TP | |
|---|---|
DigiKey Part Number | FR307GP-TPMSTR-ND - Tape & Reel (TR) FR307GP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR307GP-TP |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,17290 € | 17,29 € |
| 500 | 0,12986 € | 64,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,07910 € | 94,92 € |
| 2.400 | 0,07832 € | 187,97 € |
| 3.600 | 0,07366 € | 265,18 € |
| 6.000 | 0,06865 € | 411,90 € |
| 8.400 | 0,06788 € | 570,19 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


