Parametric Equivalent



FR303GP-TP | |
|---|---|
DigiKey Part Number | FR303GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR303GP-TP |
Description | DIODE STANDARD 200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,11104 € | 133,25 € |
| 2.400 | 0,09998 € | 239,95 € |
| 3.600 | 0,09434 € | 339,62 € |
| 6.000 | 0,08799 € | 527,94 € |
| 8.400 | 0,08423 € | 707,53 € |
| 12.000 | 0,08058 € | 966,96 € |
| 30.000 | 0,07256 € | 2.176,80 € |
| 60.000 | 0,06760 € | 4.056,00 € |
| 120.000 | 0,06670 € | 8.004,00 € |
| Unit Price without VAT: | 0,11104 € |
|---|---|
| Unit Price with VAT: | 0,13214 € |



