FR301GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,92784 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,12612 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,12019 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,05996 €
Datasheet
Diode 50 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

FR301GP-TP

DigiKey Part Number
FR301GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR301GP-TP
Description
DIODE STANDARD 50V 3A DO201AD
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,11104 €133,25 €
2.4000,09998 €239,95 €
3.6000,09434 €339,62 €
6.0000,08799 €527,94 €
8.4000,08423 €707,53 €
12.0000,08058 €966,96 €
30.0000,07256 €2.176,80 €
60.0000,06760 €4.056,00 €
120.0000,06670 €8.004,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11104 €
Unit Price with VAT:0,13214 €