


FR2G-TP | |
|---|---|
DigiKey Part Number | FR2G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR2G-TP |
Description | DIODE STD 400V 2A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |

