Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FR207GP-TP-HF | |
|---|---|
DigiKey Part Number | 353-FR207GP-TP-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR207GP-TP-HF |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04617 € | 184,68 € |
| 8.000 | 0,04159 € | 332,72 € |
| 12.000 | 0,03925 € | 471,00 € |
| 20.000 | 0,03662 € | 732,40 € |
| 28.000 | 0,03506 € | 981,68 € |
| 40.000 | 0,03354 € | 1.341,60 € |
| 100.000 | 0,03022 € | 3.022,00 € |
| 200.000 | 0,02816 € | 5.632,00 € |
| Unit Price without VAT: | 0,04617 € |
|---|---|
| Unit Price with VAT: | 0,05494 € |





