FR205GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7.305
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,05324 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,04585 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05424 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,07344 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6.995
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05187 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,04231 €
Datasheet
Diode 600 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Through Hole DO-15
Micro Commercial Components Corporate Video

FR205GP-TP

DigiKey Part Number
FR205GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR205GP-TP
Description
DIODE STANDARD 600V 2A DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04617 €184,68 €
8.0000,04159 €332,72 €
12.0000,03925 €471,00 €
20.0000,03662 €732,40 €
28.0000,03506 €981,68 €
40.0000,03354 €1.341,60 €
100.0000,03022 €3.022,00 €
200.0000,02816 €5.632,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04617 €
Unit Price with VAT:0,05494 €