FR1M-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 5.674
Unit Price: 0,22000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.000
Unit Price: 2,65000 €
Datasheet
Diode 1000 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

FR1M-TP

DigiKey Part Number
FR1M-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR1M-TP
Description
DIODE STANDARD 1000V 1A DO214AA
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes