Parametric Equivalent



FR157GP-TP | |
|---|---|
DigiKey Part Number | FR157GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR157GP-TP |
Description | DIODE STANDARD 1000V 1.5A DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04771 € | 190,84 € |
| 8.000 | 0,03873 € | 309,84 € |
| 12.000 | 0,03769 € | 452,28 € |
| 20.000 | 0,03673 € | 734,60 € |
| 28.000 | 0,03423 € | 958,44 € |
| 40.000 | 0,03365 € | 1.346,00 € |
| 100.000 | 0,03155 € | 3.155,00 € |
| Unit Price without VAT: | 0,04771 € |
|---|---|
| Unit Price with VAT: | 0,05677 € |



