


FR1006GP-TP | |
|---|---|
DigiKey Part Number | FR1006GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1006GP-TP |
Description | DIODE STANDARD 800V 10A R6 |
Customer Reference | |
Detailed Description | Diode 800 V 10A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20296 € | 101,48 € |
| 1.000 | 0,18260 € | 182,60 € |
| 1.500 | 0,17221 € | 258,31 € |
| 2.500 | 0,16053 € | 401,32 € |
| 3.500 | 0,15361 € | 537,63 € |
| 5.000 | 0,14688 € | 734,40 € |
| 12.500 | 0,13210 € | 1.651,25 € |
| 25.000 | 0,12298 € | 3.074,50 € |
| 50.000 | 0,12038 € | 6.019,00 € |
| Unit Price without VAT: | 0,20296 € |
|---|---|
| Unit Price with VAT: | 0,24152 € |

