


FMMT591HE3-TP | |
|---|---|
DigiKey Part Number | 353-FMMT591HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT591HE3-TP |
Description | TRANS PNP 60V 1A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05583 € | 167,49 € |
| 6.000 | 0,04995 € | 299,70 € |
| 9.000 | 0,04696 € | 422,64 € |
| 15.000 | 0,04361 € | 654,15 € |
| 21.000 | 0,04163 € | 874,23 € |
| 30.000 | 0,03971 € | 1.191,30 € |
| 75.000 | 0,03551 € | 2.663,25 € |
| 150.000 | 0,03293 € | 4.939,50 € |
| Unit Price without VAT: | 0,05583 € |
|---|---|
| Unit Price with VAT: | 0,06644 € |

