Parametric Equivalent
Parametric Equivalent



FMMT591B-TP | |
|---|---|
DigiKey Part Number | 353-FMMT591B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT591B-TP |
Description | TRANS PNP 40V 1A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05002 € | 150,06 € |
| 6.000 | 0,04466 € | 267,96 € |
| 9.000 | 0,04194 € | 377,46 € |
| 15.000 | 0,03888 € | 583,20 € |
| 21.000 | 0,03708 € | 778,68 € |
| 30.000 | 0,03533 € | 1.059,90 € |
| 75.000 | 0,03150 € | 2.362,50 € |
| 150.000 | 0,02914 € | 4.371,00 € |
| 300.000 | 0,02797 € | 8.391,00 € |
| Unit Price without VAT: | 0,05002 € |
|---|---|
| Unit Price with VAT: | 0,05952 € |



