Bipolar (BJT) Transistor NPN 150 V 1 A 140MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 150 V 1 A 140MHz 300 mW Surface Mount SOT-23
SOT 23

FMMT495-TP

DigiKey Part Number
353-FMMT495-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMT495-TP
Description
TRANS NPN 150V 1A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 140MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 200mA, 5V
Power - Max
300 mW
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05002 €150,06 €
6.0000,04466 €267,96 €
9.0000,04194 €377,46 €
15.0000,03888 €583,20 €
21.0000,03708 €778,68 €
30.0000,03533 €1.059,90 €
75.0000,03150 €2.362,50 €
150.0000,02914 €4.371,00 €
300.0000,02797 €8.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05002 €
Unit Price with VAT:0,05952 €