


FMMT493-TP | |
|---|---|
DigiKey Part Number | 353-FMMT493-TP-ND |
Manufacturer | |
Manufacturer Product Number | FMMT493-TP |
Description | TRANS NPN 100V 1A SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,06970 € | 34,85 € |
| 1.000 | 0,06165 € | 61,65 € |
| 2.000 | 0,05485 € | 109,70 € |
| 5.000 | 0,04746 € | 237,30 € |
| 10.000 | 0,04289 € | 428,90 € |
| 50.000 | 0,03488 € | 1.744,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

