Similar
Similar
Similar




FMMT491-TP | |
|---|---|
DigiKey Part Number | FMMT491-TPMSTR-ND - Tape & Reel (TR) FMMT491-TPMSCT-ND - Cut Tape (CT) FMMT491-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT491-TP |
Description | TRANS NPN 60V 1A SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 500 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,06970 € | 34,85 € |
| 1.000 | 0,06165 € | 61,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05137 € | 154,11 € |
| 6.000 | 0,04618 € | 277,08 € |
| 9.000 | 0,04354 € | 391,86 € |
| 15.000 | 0,04056 € | 608,40 € |
| 21.000 | 0,03880 € | 814,80 € |
| 30.000 | 0,03708 € | 1.112,40 € |
| 75.000 | 0,03332 € | 2.499,00 € |
| 150.000 | 0,03099 € | 4.648,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



