
FMMT4540X-TP | |
|---|---|
DigiKey Part Number | 353-FMMT4540X-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT4540X-TP |
Description | TRANSISTORS,SOT-89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 100MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 355mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10727 € | 107,27 € |
| 2.000 | 0,10315 € | 206,30 € |
| 3.000 | 0,10108 € | 303,24 € |
| 5.000 | 0,09880 € | 494,00 € |
| 7.000 | 0,09746 € | 682,22 € |
| 10.000 | 0,09618 € | 961,80 € |
| 25.000 | 0,09341 € | 2.335,25 € |
| 50.000 | 0,09174 € | 4.587,00 € |
| Unit Price without VAT: | 0,10727 € |
|---|---|
| Unit Price with VAT: | 0,12765 € |

