
FMMT4350X-TP | |
|---|---|
DigiKey Part Number | 353-FMMT4350X-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT4350X-TP |
Description | TRANS NPN 50V 3A SOT-89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14256 € | 142,56 € |
| 2.000 | 0,12790 € | 255,80 € |
| 3.000 | 0,12045 € | 361,35 € |
| 5.000 | 0,11211 € | 560,55 € |
| 7.000 | 0,10717 € | 750,19 € |
| 10.000 | 0,10239 € | 1.023,90 € |
| 25.000 | 0,09192 € | 2.298,00 € |
| 50.000 | 0,08606 € | 4.303,00 € |
| Unit Price without VAT: | 0,14256 € |
|---|---|
| Unit Price with VAT: | 0,16965 € |

