Parametric Equivalent
Parametric Equivalent



FMMT4240HE3-TP | |
|---|---|
DigiKey Part Number | 353-FMMT4240HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT4240HE3-TP |
Description | NPN TRANSISTOR,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 350 @ 100mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09375 € | 281,25 € |
| 6.000 | 0,09091 € | 545,46 € |
| 9.000 | 0,08949 € | 805,41 € |
| 15.000 | 0,08791 € | 1.318,65 € |
| 21.000 | 0,08699 € | 1.826,79 € |
| 30.000 | 0,08610 € | 2.583,00 € |
| 75.000 | 0,08419 € | 6.314,25 € |
| Unit Price without VAT: | 0,09375 € |
|---|---|
| Unit Price with VAT: | 0,11156 € |



