Diode 4000 V 500mA Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 4000 V 500mA Surface Mount DO-214AC (SMA)
TO-214AC SMA

FM4000GP-TP

DigiKey Part Number
353-FM4000GP-TP-ND
Manufacturer
Manufacturer Product Number
FM4000GP-TP
Description
DIODE STD 4000V 500MA DO214AC
Customer Reference
Detailed Description
Diode 4000 V 500mA Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
4000 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
5 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 4000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.