
ESDUSBULC3V3L-TP | |
|---|---|
DigiKey Part Number | 353-ESDUSBULC3V3L-TPTR-ND |
Manufacturer | |
Manufacturer Product Number | ESDUSBULC3V3L-TP |
Description | ESD 3.3V,DFN1610-2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05376 € | 537,60 € |
| 20.000 | 0,05242 € | 1.048,40 € |
| 30.000 | 0,05175 € | 1.552,50 € |
| 50.000 | 0,05100 € | 2.550,00 € |
| 70.000 | 0,05057 € | 3.539,90 € |
| 100.000 | 0,05015 € | 5.015,00 € |
| Unit Price without VAT: | 0,05376 € |
|---|---|
| Unit Price with VAT: | 0,06397 € |

