


ESDULC5V0T2BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDULC5V0T2BHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDULC5V0T2BHE3-TP |
Description | ESD 5.0V,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07805 € | 234,15 € |
| 6.000 | 0,07562 € | 453,72 € |
| 9.000 | 0,07440 € | 669,60 € |
| 15.000 | 0,07304 € | 1.095,60 € |
| 21.000 | 0,07225 € | 1.517,25 € |
| 30.000 | 0,07149 € | 2.144,70 € |
| 75.000 | 0,06986 € | 5.239,50 € |
| Unit Price without VAT: | 0,07805 € |
|---|---|
| Unit Price with VAT: | 0,09288 € |

