
ESDULC5V0LBWFHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDULC5V0LBWFHE3-TPTR-ND - Tape & Reel (TR) 353-ESDULC5V0LBWFHE3-TPCT-ND - Cut Tape (CT) 353-ESDULC5V0LBWFHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDULC5V0LBWFHE3-TP |
Description | TVS DIODE 5VWM 20VC DFN10062L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L (SWF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05163 € | 516,30 € |
| 20.000 | 0,04709 € | 941,80 € |
| 30.000 | 0,04477 € | 1.343,10 € |
| 50.000 | 0,04217 € | 2.108,50 € |
| 70.000 | 0,04063 € | 2.844,10 € |
| 100.000 | 0,03913 € | 3.913,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,12400 € | 12,40 € |
| 500 | 0,10374 € | 51,87 € |
| 1.000 | 0,07084 € | 70,84 € |
| 2.000 | 0,06452 € | 129,04 € |
| 5.000 | 0,05819 € | 290,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11270 € | 11,27 € |
| 500 | 0,08330 € | 41,65 € |
| 1.000 | 0,07378 € | 73,78 € |
| 2.000 | 0,06574 € | 131,48 € |
| 5.000 | 0,05703 € | 285,15 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

