


ESDULC5V0AE2-TP | |
|---|---|
DigiKey Part Number | ESDULC5V0AE2-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDULC5V0AE2-TP |
Description | TVS DIODE 5VWM 11VC 0201-A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03033 € | 303,30 € |
| 20.000 | 0,02744 € | 548,80 € |
| 30.000 | 0,02597 € | 779,10 € |
| 50.000 | 0,02431 € | 1.215,50 € |
| 70.000 | 0,02333 € | 1.633,10 € |
| 100.000 | 0,02238 € | 2.238,00 € |
| 250.000 | 0,02028 € | 5.070,00 € |
| Unit Price without VAT: | 0,03033 € |
|---|---|
| Unit Price with VAT: | 0,03609 € |

