
ESDULC3V6LB-TP | |
|---|---|
DigiKey Part Number | 353-ESDULC3V6LB-TPTR-ND - Tape & Reel (TR) 353-ESDULC3V6LB-TPCT-ND - Cut Tape (CT) 353-ESDULC3V6LB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDULC3V6LB-TP |
Description | ESD,3.6V,DFN1006-2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 37.5W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09120 € | 9,12 € |
| 500 | 0,06702 € | 33,51 € |
| 1.000 | 0,05917 € | 59,17 € |
| 2.000 | 0,05255 € | 105,10 € |
| 5.000 | 0,04535 € | 226,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04090 € | 409,00 € |
| 20.000 | 0,03715 € | 743,00 € |
| 30.000 | 0,03523 € | 1.056,90 € |
| 50.000 | 0,03309 € | 1.654,50 € |
| 70.000 | 0,03181 € | 2.226,70 € |
| 100.000 | 0,03057 € | 3.057,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

