


ESDU5V0M5-TP | |
|---|---|
DigiKey Part Number | ESDU5V0M5-TPMSTR-ND - Tape & Reel (TR) ESDU5V0M5-TPMSCT-ND - Cut Tape (CT) ESDU5V0M5-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU5V0M5-TP |
Description | TVS DIODE 5VWM 25VC SOT563 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,29810 € | 29,81 € |
| 500 | 0,22836 € | 114,18 € |
| 1.000 | 0,20585 € | 205,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17726 € | 531,78 € |
| 6.000 | 0,16286 € | 977,16 € |
| 9.000 | 0,15552 € | 1.399,68 € |
| 15.000 | 0,14727 € | 2.209,05 € |
| 21.000 | 0,14239 € | 2.990,19 € |
| 30.000 | 0,13974 € | 4.192,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

