
ESDSLC5V0LWFHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC5V0LWFHE3-TPTR-ND - Tape & Reel (TR) 353-ESDSLC5V0LWFHE3-TPCT-ND - Cut Tape (CT) 353-ESDSLC5V0LWFHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0LWFHE3-TP |
Description | TVS DIODE 5VWM 20VC 2DFN1006 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04755 € | 47,55 € |
| 2.000 | 0,04208 € | 84,16 € |
| 5.000 | 0,03615 € | 180,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03247 € | 324,70 € |
| 20.000 | 0,02937 € | 587,40 € |
| 30.000 | 0,02779 € | 833,70 € |
| 50.000 | 0,02602 € | 1.301,00 € |
| 70.000 | 0,02496 € | 1.747,20 € |
| 100.000 | 0,02394 € | 2.394,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




