


ESDSLC5V0LB-TP | |
|---|---|
DigiKey Part Number | ESDSLC5V0LB-TPMSTR-ND - Tape & Reel (TR) ESDSLC5V0LB-TPMSCT-ND - Cut Tape (CT) ESDSLC5V0LB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0LB-TP |
Description | TVS DIODE 5VWM 20VC 2DFN1006 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.26pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,04044 € | 20,22 € |
| 1.000 | 0,03615 € | 36,15 € |
| 2.000 | 0,03572 € | 71,44 € |
| 5.000 | 0,03528 € | 176,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02754 € | 275,40 € |
| 20.000 | 0,02668 € | 533,60 € |
| 30.000 | 0,02630 € | 789,00 € |
| 50.000 | 0,02615 € | 1.307,50 € |
| 70.000 | 0,02201 € | 1.540,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |





