



STN101050BL30 | |
|---|---|
DigiKey Part Number | 283-STN101050BL30TR-ND - Tape & Reel (TR) 283-STN101050BL30CT-ND - Cut Tape (CT) 283-STN101050BL30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN101050BL30 |
Description | TVS DIODE 5VWM 30VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | DVI, Telecom, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,11970 € | 11,97 € |
| 500 | 0,08862 € | 44,31 € |
| 1.000 | 0,07859 € | 78,59 € |
| 2.000 | 0,07012 € | 140,24 € |
| 5.000 | 0,06093 € | 304,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05556 € | 555,60 € |
| 20.000 | 0,05078 € | 1.015,60 € |
| 30.000 | 0,04834 € | 1.450,20 € |
| 50.000 | 0,04560 € | 2.280,00 € |
| 70.000 | 0,04397 € | 3.077,90 € |
| 100.000 | 0,04240 € | 4.240,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |












