


ESDSLC36VD3B-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC36VD3B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSLC36VD3B-TP |
Description | TVS DIODE 36VWM 75VC SOD323 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 340W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06677 € | 200,31 € |
| 6.000 | 0,06029 € | 361,74 € |
| 9.000 | 0,05699 € | 512,91 € |
| 15.000 | 0,05328 € | 799,20 € |
| 21.000 | 0,05109 € | 1.072,89 € |
| 30.000 | 0,04895 € | 1.468,50 € |
| 75.000 | 0,04426 € | 3.319,50 € |
| 150.000 | 0,04195 € | 6.292,50 € |
| Unit Price without VAT: | 0,06677 € |
|---|---|
| Unit Price with VAT: | 0,07946 € |

