
ESDSLC24VAE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC24VAE2-TPTR-ND - Tape & Reel (TR) 353-ESDSLC24VAE2-TPCT-ND - Cut Tape (CT) 353-ESDSLC24VAE2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC24VAE2-TP |
Description | TVS DIODE 24VWM 53VC 0201A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 53V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11790 € | 11,79 € |
| 500 | 0,08724 € | 43,62 € |
| 1.000 | 0,07731 € | 77,31 € |
| 2.000 | 0,06894 € | 137,88 € |
| 5.000 | 0,05986 € | 299,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05425 € | 542,50 € |
| 20.000 | 0,04952 € | 990,40 € |
| 30.000 | 0,04711 € | 1.413,30 € |
| 50.000 | 0,04440 € | 2.220,00 € |
| 70.000 | 0,04280 € | 2.996,00 € |
| 100.000 | 0,04124 € | 4.124,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

