30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

ESDSLC15VD3B-TP

DigiKey Part Number
353-ESDSLC15VD3B-TP-ND
Manufacturer
Manufacturer Product Number
ESDSLC15VD3B-TP
Description
TVS DIODE 15VWM 30VC SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,06731 €201,93 €
Unit Price without VAT:0,06731 €
Unit Price with VAT:0,08010 €