


ESDSLC12VD3B-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC12VD3B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSLC12VD3B-TP |
Description | TVS DIODE 12VWM 28VC SOD323 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 19A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06265 € | 187,95 € |
| 6.000 | 0,05652 € | 339,12 € |
| 9.000 | 0,05339 € | 480,51 € |
| 15.000 | 0,04987 € | 748,05 € |
| 21.000 | 0,04779 € | 1.003,59 € |
| 30.000 | 0,04576 € | 1.372,80 € |
| 75.000 | 0,04131 € | 3.098,25 € |
| 150.000 | 0,03873 € | 5.809,50 € |
| Unit Price without VAT: | 0,06265 € |
|---|---|
| Unit Price with VAT: | 0,07455 € |

