
ESDSLC0524DFN10HE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC0524DFN10HE3-TPTR-ND - Tape & Reel (TR) 353-ESDSLC0524DFN10HE3-TPCT-ND - Cut Tape (CT) 353-ESDSLC0524DFN10HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC0524DFN10HE3-TP |
Description | TVS DIODE 5VWM 13VC 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13290 € | 13,29 € |
| 500 | 0,09872 € | 49,36 € |
| 1.000 | 0,08766 € | 87,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07357 € | 220,71 € |
| 6.000 | 0,06647 € | 398,82 € |
| 9.000 | 0,06284 € | 565,56 € |
| 15.000 | 0,05877 € | 881,55 € |
| 21.000 | 0,05635 € | 1.183,35 € |
| 30.000 | 0,05401 € | 1.620,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

