
ESDSBULC5V0AE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBULC5V0AE2-TPTR-ND - Tape & Reel (TR) 353-ESDSBULC5V0AE2-TPCT-ND - Cut Tape (CT) 353-ESDSBULC5V0AE2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBULC5V0AE2-TP |
Description | TVS DIODE 5VWM 10VC 0201A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12800 € | 12,80 € |
| 500 | 0,09492 € | 47,46 € |
| 1.000 | 0,08424 € | 84,24 € |
| 2.000 | 0,07524 € | 150,48 € |
| 5.000 | 0,06546 € | 327,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05941 € | 594,10 € |
| 20.000 | 0,05432 € | 1.086,40 € |
| 30.000 | 0,05172 € | 1.551,60 € |
| 50.000 | 0,04881 € | 2.440,50 € |
| 70.000 | 0,04708 € | 3.295,60 € |
| 100.000 | 0,04540 € | 4.540,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


