
ESDSBULC3304P5-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBULC3304P5-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSBULC3304P5-TP |
Description | ESD 3.3V,DFN2510-10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11083 € | 332,49 € |
| 6.000 | 0,10757 € | 645,42 € |
| 9.000 | 0,10593 € | 953,37 € |
| 15.000 | 0,10412 € | 1.561,80 € |
| 21.000 | 0,10306 € | 2.164,26 € |
| 30.000 | 0,10204 € | 3.061,20 € |
| 75.000 | 0,09985 € | 7.488,75 € |
| Unit Price without VAT: | 0,11083 € |
|---|---|
| Unit Price with VAT: | 0,13189 € |

