7V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDSBSLC3V3LB-TP

DigiKey Part Number
353-ESDSBSLC3V3LB-TP-ND
Manufacturer
Manufacturer Product Number
ESDSBSLC3V3LB-TP
Description
TVS DIODE 3.3VWM 7VC 2DFN1006
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
34W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,05143 €514,30 €
Unit Price without VAT:0,05143 €
Unit Price with VAT:0,06120 €