


ESDSBLC3V3D3-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBLC3V3D3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSBLC3V3D3-TP |
Description | TVS DIODE 3.3VWM 7.5VC SOD323 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 135W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06127 € | 183,81 € |
| 6.000 | 0,05525 € | 331,50 € |
| 9.000 | 0,05218 € | 469,62 € |
| 15.000 | 0,04873 € | 730,95 € |
| 21.000 | 0,04668 € | 980,28 € |
| 30.000 | 0,04469 € | 1.340,70 € |
| 75.000 | 0,04033 € | 3.024,75 € |
| 150.000 | 0,03765 € | 5.647,50 € |
| Unit Price without VAT: | 0,06127 € |
|---|---|
| Unit Price with VAT: | 0,07291 € |

