


ESDSBLC24VT2BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBLC24VT2BHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSBLC24VT2BHE3-TP |
Description | TVS DIODE 24VWM 27VC SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08661 € | 259,83 € |
| 6.000 | 0,07857 € | 471,42 € |
| 9.000 | 0,07447 € | 670,23 € |
| 15.000 | 0,06987 € | 1.048,05 € |
| 21.000 | 0,06714 € | 1.409,94 € |
| 30.000 | 0,06449 € | 1.934,70 € |
| 75.000 | 0,05867 € | 4.400,25 € |
| Unit Price without VAT: | 0,08661 € |
|---|---|
| Unit Price with VAT: | 0,10307 € |

