
ESDSBLC24VAE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBLC24VAE2-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSBLC24VAE2-TP |
Description | TVS DIODE 24VWM 9VC 0201A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04077 € | 407,70 € |
| 20.000 | 0,03708 € | 741,60 € |
| 30.000 | 0,03520 € | 1.056,00 € |
| 50.000 | 0,03308 € | 1.654,00 € |
| 70.000 | 0,03183 € | 2.228,10 € |
| 100.000 | 0,03061 € | 3.061,00 € |
| 250.000 | 0,02829 € | 7.072,50 € |
| Unit Price without VAT: | 0,04077 € |
|---|---|
| Unit Price with VAT: | 0,04852 € |

