


ESDSB5V0T2BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDSB5V0T2BHE3-TPTR-ND - Tape & Reel (TR) 353-ESDSB5V0T2BHE3-TPCT-ND - Cut Tape (CT) 353-ESDSB5V0T2BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSB5V0T2BHE3-TP |
Description | TVS DIODE 5VWM 17VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12880 € | 12,88 € |
| 500 | 0,09564 € | 47,82 € |
| 1.000 | 0,08489 € | 84,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07121 € | 213,63 € |
| 6.000 | 0,06431 € | 385,86 € |
| 9.000 | 0,06079 € | 547,11 € |
| 15.000 | 0,05683 € | 852,45 € |
| 21.000 | 0,05449 € | 1.144,29 € |
| 30.000 | 0,05221 € | 1.566,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |







